133185 | Riegler
Ball valve, L 113 mm, 5 bar, brass, nickel-plated, for pipe systems, 133185
Order No.: 64G0107
EAN: 4047322476768
MPN:
133185
350.1117
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
91.3682 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
91.37 € *
Price list
Quantity
Price per unit*
1 pcs.
91.3682 €
2 pcs.
87.4174 €
3 pcs.
83.7879 €
*incl. VAT plus shipping costs
Subject to prior sale
Ball valve, 133185, Riegler
Ball valve with hand lever, DIN DVGW for gas, female/male thread.
Applications
- Natural gas
- LPG
- Town gas
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ball valve | |
| Thread size | Rp/R1 1/2 | |
| Pressure | 5 bar | |
| Material | brass, nickel-plated | |
| Length | 113 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84818081 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |