133184 | Riegler
Ball valve, L 103 mm, 5 bar, brass, nickel-plated, for pipe systems, 133184
Order No.: 64G0106
EAN: 4047322476751
MPN:
133184
350.1116
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
63.5341 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
63.53 € *
Price list
Quantity
Price per unit*
1 pcs.
63.5341 €
2 pcs.
60.7971 €
3 pcs.
58.2624 €
*incl. VAT plus shipping costs
Subject to prior sale
Ball valve, 133184, Riegler
Ball valve with hand lever, DIN DVGW for gas, female/male thread.
Applications
- Natural gas
- LPG
- Town gas
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ball valve | |
| Thread size | Rp/R1 1/4 | |
| Pressure | 5 bar | |
| Material | brass, nickel-plated | |
| Length | 103 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84818081 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |