131918 | Riegler
Double threaded nipple, L 60 mm, 25 bar, brass, nickel-plated, for pipe systems, 131918
Order No.: 63G3895
EAN: 4047322466004
MPN:
131918
MSN2522123
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
73.6372 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
73.64 € *
Price list
Quantity
Price per unit*
1 pcs.
73.6372 €
2 pcs.
70.4480 €
3 pcs.
67.5325 €
*incl. VAT plus shipping costs
Subject to prior sale
Double threaded nipple, 131918, Riegler
Double threaded nipple, G 2 1/2 o., G 3 o., AF 95, nickel-plated brass, Max. working pressure 25 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | G2 1/2, G3 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 60 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |