131787 | Riegler
Double threaded nipple, L 56 mm, 25 bar, brass, for pipe systems, 131787
Order No.: 63G3893
EAN: 4047322464994
MPN:
131787
MS252212212
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.6853 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
42.69 € *
Price list
Quantity
Price per unit*
1 pcs.
42.6853 €
2 pcs.
40.8408 €
3 pcs.
39.1510 €
*incl. VAT plus shipping costs
Subject to prior sale
Double threaded nipple, 131787, Riegler
Double threaded nipple Cylindrical, G 2 1/2 o., G 2 1/2 o., AF 80, Brass, Max. working pressure 25 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | 2 x G2 1/2 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 56 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |