131917 | Riegler
Double threaded nipple, L 56 mm, 25 bar, brass, nickel-plated, for pipe systems, 131917
Order No.: 63G3896
EAN: 4047322465991
MPN:
131917
MSN252212212
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.6845 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
44.68 € *
Price list
Quantity
Price per unit*
1 pcs.
44.6845 €
2 pcs.
42.7567 €
3 pcs.
40.9836 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | 2 x G2 1/2 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 56 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |