131910 | Riegler

Double threaded nipple, L 37 mm, 25 bar, brass, nickel-plated, for pipe systems, 131910

Order No.: 63G3878
EAN: 4047322465922
MPN:
131910
MSN252114112
131910 Riegler Fittings and Accessories Image 1
131910 Riegler Fittings and Accessories Image 2
131910 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.7516 € *
Available in 3 Days: 7 pcs. - if ordered today
Total Price:
25.75 € *
Price list
Quantity
Price per unit*
1 pcs.
25.7516 €
3 pcs.
24.5259 €
5 pcs.
23.0741 €
7 pcs.
21.7770 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type double threaded nipple
Thread size G1 1/4, G1 1/2
Pressure 25 bar
Material brass, nickel-plated
Length 37 mm
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 74122000
Country of origin TR
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes