131908 | Riegler
Double threaded nipple, L 41 mm, 25 bar, brass, nickel-plated, for pipe systems, 131908
Order No.: 63G3883
EAN: 4047322465908
MPN:
131908
MSN25212
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.8206 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
31.82 € *
Price list
Quantity
Price per unit*
1 pcs.
31.8206 €
3 pcs.
30.3093 €
5 pcs.
28.5005 €
7 pcs.
26.9059 €
*incl. VAT plus shipping costs
Subject to prior sale
Double threaded nipple, 131908, Riegler
Double threaded nipple, G 1 o., G 2 o., AF 70, nickel-plated brass, Max. working pressure 25 bar, Max. operating temperature 150°C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | G1, G2 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 41 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |