131906 | Riegler
Double threaded nipple, L 34 mm, 25 bar, brass, nickel-plated, for pipe systems, 131906
Order No.: 63G3881
EAN: 4047322465885
MPN:
131906
MSN2521114
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.7437 € *
Available in 3 Days: 18 pcs. - if ordered today
Total Price:
15.74 € *
Price list
Quantity
Price per unit*
1 pcs.
15.7437 €
3 pcs.
14.9821 €
5 pcs.
14.2800 €
7 pcs.
13.4351 €
*incl. VAT plus shipping costs
Subject to prior sale
Double threaded nipple, 131906, Riegler
Double threaded nipple, G 1 o., G 1 1/4 o., AF 50, nickel-plated brass, Max. working pressure 25 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | G1, G1 1/4 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 34 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |