131907 | Riegler

Double threaded nipple, L 36 mm, 25 bar, brass, nickel-plated, for pipe systems, 131907

Order No.: 63G3880
EAN: 4047322465892
MPN:
131907
MSN2521112
131907 Riegler Fittings and Accessories Image 1
131907 Riegler Fittings and Accessories Image 2
131907 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.8948 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
24.89 € *
Price list
Quantity
Price per unit*
1 pcs.
24.8948 €
3 pcs.
23.7048 €
5 pcs.
22.3006 €
7 pcs.
21.0392 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type double threaded nipple
Thread size G1, G1 1/2
Pressure 25 bar
Material brass, nickel-plated
Length 36 mm
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 74122000
Country of origin TR
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes