131780 | Riegler

Double threaded nipple, L 37 mm, 25 bar, brass, for pipe systems, 131780

Order No.: 63G3872
EAN: 4047322464925
MPN:
131780
MS252114112
131780 Riegler Fittings and Accessories Image 1
131780 Riegler Fittings and Accessories Image 2
131780 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.9202 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
20.92 € *
Price list
Quantity
Price per unit*
1 pcs.
20.9202 €
3 pcs.
19.9206 €
5 pcs.
18.7425 €
7 pcs.
17.6953 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type double threaded nipple
Thread size G1 1/4, G1 1/2
Pressure 25 bar
Material brass
Length 37 mm
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 74122000
Country of origin TR
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes