131083 | Riegler
Screw-in hose nozzle, L 69 mm, 25 bar, brass, for hose, 131083
Order No.: 63G4123
EAN: 4047322460187
MPN:
131083
MS23911238
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.1034 € *
Available in 3 Days: 115 pcs. - if ordered today
Total Price:
39.10 € *
Price list
Quantity
Price per unit*
1 pcs.
39.1034 €
2 pcs.
37.2589 €
3 pcs.
35.0336 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in hose nozzle | |
| Thread size | G1 1/2 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 69 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |