131077 | Riegler
Screw-in hose nozzle, L 69 mm, 25 bar, brass, nickel-plated, for hose, 131077
Order No.: 63G4120
EAN: 4047322460149
MPN:
131077
MSN23911238
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.9233 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
42.92 € *
Price list
Quantity
Price per unit*
1 pcs.
42.9233 €
2 pcs.
41.0669 €
3 pcs.
39.3652 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw-in hose connector, 131077, Riegler
Screw-in hose connector, G 1 1/2 o. for hose I.D. 38 nickel-plated brass, Max. working pressure 25 bar, Max. operating temperature 150°C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in hose nozzle | |
| Thread size | G1 1/2 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 69 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |