131020 | Riegler
Screw-in hose nozzle, L 62 mm, 25 bar, brass, for hose, 131020
Order No.: 63G4122
EAN: 4047322459686
MPN:
131020
MS23911232
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.1752 € *
Available in 3 Days: 12 pcs. - if ordered today
Total Price:
38.18 € *
Price list
Quantity
Price per unit*
1 pcs.
38.1752 €
2 pcs.
36.3664 €
3 pcs.
34.2125 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw-in hose connector, 131020, Riegler
Screw-in hose connector, G 1 1/2 o., for hose I.D. 32 mm, AF 55, brass, Max. working pressure 25 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in hose nozzle | |
| Thread size | G1 1/2 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 62 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |