131076 | Riegler

Screw-in hose nozzle, L 62 mm, 25 bar, brass, nickel-plated, for hose, 131076

Order No.: 63G4119
EAN: 4047322460132
MPN:
131076
MSN23911232
131076 Riegler Fittings and Accessories Image 1
131076 Riegler Fittings and Accessories Image 2
131076 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
38.3180 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
38.32 € *
Price list
Quantity
Price per unit*
1 pcs.
38.3180 €
2 pcs.
36.6520 €
3 pcs.
35.1288 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type screw-in hose nozzle
Thread size G1 1/2
Pressure 25 bar
Material brass, nickel-plated
Length 62 mm
Suitable for hose
Logistics
Property Value
Customs tariff number 74122000
Country of origin TR
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes