131064 | Riegler
Screw-in hose nozzle, L 44 mm, 25 bar, brass, nickel-plated, for hose, 131064
Order No.: 63G4170
EAN: 4047322460033
MPN:
131064
MSN2393409
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.3316 € *
Available in 3 Days: 7 pcs. - if ordered today
Total Price:
4.33 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3316 €
5 pcs.
4.1055 €
10 pcs.
3.9032 €
15 pcs.
3.6652 €
20 pcs.
3.4629 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw-in hose connector, 131064, Riegler
Screw-in hose connector, G 3/4 o., for hose I.D. 9, nickel-plated brass, Max. working pressure 25 bar, Max. operating temperature 150 °C..
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in hose nozzle | |
| Thread size | G3/4 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 44 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |