111759 | Riegler
Screw-in hose nozzle, L 52 mm, 60 bar, stainless steel, for hose, 111759
Order No.: 63G4171
EAN: 4047322055703
MPN:
111759
239 M-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.3482 € *
Available in 3 Days: 63 pcs. - if ordered today
Total Price:
22.35 € *
Price list
Quantity
Price per unit*
1 pcs.
22.3482 €
3 pcs.
21.2891 €
5 pcs.
20.0277 €
7 pcs.
18.9091 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw-in hose connector, 111759, Riegler
Screw-in hose connector, G 3/4 o., for hose I.D. 4, Stainless steel, Max. working pressure 60 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in hose nozzle | |
| Thread size | G3/4 | |
| Pressure | 60 bar | |
| Material | stainless steel | |
| Length | 52 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |