125708 | Riegler
Double threaded nipple, L 48 mm, 60 bar, stainless steel, for pipe systems, 125708
Order No.: 63G3775
EAN: 4047322417358
MPN:
125708
252.407-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.3648 € *
Available in 3 Days: 8 pcs. - if ordered today
Total Price:
40.36 € *
Price list
Quantity
Price per unit*
1 pcs.
40.3648 €
2 pcs.
38.6155 €
3 pcs.
37.0209 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | 2 x R1 1/2 | |
| Pressure | 60 bar | |
| Material | stainless steel | |
| Length | 48 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |