118874 | Riegler

Double threaded nipple, L 29.5 mm, 20 bar, stainless steel, for pipe systems, 118874

Order No.: 63G3717
EAN: 4047322724203
MPN:
118874
DGNG18ES4408
118874 Riegler Fittings and Accessories Image 1
118874 Riegler Fittings and Accessories Image 2
118874 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0230 € *
Available in 3 Days: 143 pcs. - if ordered today
Total Price:
2.02 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0230 €
10 pcs.
1.9159 €
25 pcs.
1.7969 €
50 pcs.
1.6779 €
100 pcs.
1.6065 €
*incl. VAT plus shipping costs
Subject to prior sale

Double threaded nipple, 118874, Riegler

Double threaded nipple, G 1/8, ET, AF 12, Working pressure max. 20 bar, Stainless steel 1.4408.

Technical specifications
Filter Property Value
Product type double threaded nipple
Thread size 2 x G1/8
Pressure 20 bar
Material stainless steel
Length 29.5 mm
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 73072910
Country of origin CN
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15