111676 | Riegler
Double threaded nipple, L 21 mm, 60 bar, stainless steel, for pipe systems, 111676
Order No.: 63G3715
EAN: 4047322063678
MPN:
111676
252 A-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.5196 € *
Available in 3 Days: 67 pcs. - if ordered today
Total Price:
10.52 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5196 €
3 pcs.
9.9841 €
5 pcs.
9.5081 €
7 pcs.
8.9250 €
*incl. VAT plus shipping costs
Subject to prior sale
Double threaded nipple, 111676, Riegler
Double threaded nipple, G 1/8 o., G 1/8 o., Stainless steel 1.4571, Max. working pressure 60 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | 2 x G1/8 | |
| Pressure | 60 bar | |
| Material | stainless steel | |
| Length | 21 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |