118697 | Riegler
Lock cap, L 23.7 mm, 20 bar, stainless steel, for air, water, oil, steam, 118697
Order No.: 63G8856
EAN: 4047322723688
MPN:
118697
VKRP112ES4408SK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.6267 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
10.63 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6267 €
3 pcs.
10.1150 €
5 pcs.
9.6390 €
7 pcs.
9.0678 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | lock cap | |
| Thread size | Rp 1 1/2 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 23.7 mm | |
| Suitable for | air, water, oil, steam |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |