111879 | Riegler

Lock cap, L 33 mm, 20 bar, stainless steel, for air, water, oil, steam, 111879

Order No.: 63G8858
EAN: 4047322069120
MPN:
111879
264.08-ES
111879 Riegler Fittings and Accessories
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Lock cap, L 23.7 mm, 20 bar, stainless steel, for air, water, oil, steam, 119367
Lock cap, L 23.7 mm, 20 bar, stainless steel, for air, water, oil, steam, 119367
Order No.: 63G8854
Manufacturer: Riegler
per pc. 10.6267 € *

Closing cap, 111879, Riegler

Closing cap, Octagonal, G 1 1/2, AF 56, Working pressure max. 20 bar, Stainless steel 1.4408.

Technical specifications
Filter Property Value
Product type lock cap
Thread size G1 1/2
Pressure 20 bar
Material stainless steel
Length 33 mm
Suitable for air, water, oil, steam
Logistics
Property Value
Country of origin CN
Customs tariff number 73072910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Replacement