111876 | Riegler
Lock cap, L 25 mm, 20 bar, stainless steel, for air, water, oil, steam, 111876
Order No.: 63G8861
EAN: 4047322069090
MPN:
111876
264.05-ES
This item is no longer available.
As an alternative, we recommend the following item:
Lock cap, L 18.5 mm, 20 bar, stainless steel, for air, water, oil, steam, 119364
Order No.: 63G8893
Manufacturer: Riegler
per pc. 3.7485 € *
Closing cap, 111876, Riegler
Closing cap, Octagonal, G 3/4, AF 32, Working pressure max. 20 bar, Stainless steel 1.4408.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | lock cap | |
| Thread size | G3/4 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 25 mm | |
| Suitable for | air, water, oil, steam |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |