118552 | Riegler
Double threaded nipple, L 72.6 mm, 20 bar, stainless steel, for pipe systems, 118552
Order No.: 63G3691
EAN: 4047322723473
MPN:
118552
DGNR32ES4408RED
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.8499 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
47.85 € *
Price list
Quantity
Price per unit*
1 pcs.
47.8499 €
2 pcs.
45.7793 €
3 pcs.
43.8872 €
*incl. VAT plus shipping costs
Subject to prior sale
Double threaded nipple, 118552, Riegler
Double threaded nipple reducing, R 3, R 2, ET, AF 92, Working pressure max. 20 bar, ES 1.4408.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | R3, R2 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 72.6 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |