118528 | Riegler
Double threaded nipple, L 22.5 mm, 20 bar, stainless steel, for pipe systems, 118528
Order No.: 63G3685
EAN: 4047322723312
MPN:
118528
DGNR1418ES4408RED
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4990 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4990 €
10 pcs.
2.3562 €
15 pcs.
2.2015 €
25 pcs.
2.0706 €
50 pcs.
1.9754 €
*incl. VAT plus shipping costs
Subject to prior sale
Double threaded nipple, 118528, Riegler
Double threaded nipple reducing, R 1/4, R 1/8, ET, AF 15, Working pressure max. 20 bar, Stainless steel 1.4408.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | R1/4, R1/8 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 22.5 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |