118551 | Riegler

Double threaded nipple, L 59 mm, 20 bar, stainless steel, for pipe systems, 118551

Order No.: 63G3686
EAN: 4047322723466
MPN:
118551
DGNR2122ES4408RED
118551 Riegler Fittings and Accessories Image 1
118551 Riegler Fittings and Accessories Image 2
118551 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.3200 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
33.32 € *
Price list
Quantity
Price per unit*
1 pcs.
33.3200 €
3 pcs.
31.7373 €
5 pcs.
29.8452 €
7 pcs.
28.1673 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type double threaded nipple
Thread size R2 1/2, R2
Pressure 20 bar
Material stainless steel
Length 59 mm
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 73072910
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes