118549 | Riegler

Double threaded nipple, L 51.5 mm, 20 bar, stainless steel, for pipe systems, 118549

Order No.: 63G3688
EAN: 4047322723442
MPN:
118549
DGNR2114ES4408RED
118549 Riegler Fittings and Accessories Image 1
118549 Riegler Fittings and Accessories Image 2
118549 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.6715 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
17.67 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6715 €
3 pcs.
16.8147 €
5 pcs.
16.0293 €
7 pcs.
15.0892 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type double threaded nipple
Thread size R2, R1 1/4
Pressure 20 bar
Material stainless steel
Length 51.5 mm
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 73072910
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes