118545 | Riegler

Double threaded nipple, L 42.5 mm, 20 bar, stainless steel, for pipe systems, 118545

Order No.: 63G3679
EAN: 4047322723404
MPN:
118545
DGNR11434ES4408RED
118545 Riegler Fittings and Accessories Image 1
118545 Riegler Fittings and Accessories Image 2
118545 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.9603 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
9.96 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9603 €
3 pcs.
9.4486 €
5 pcs.
8.9964 €
7 pcs.
8.4490 €
10 pcs.
7.9730 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type double threaded nipple
Thread size R1 1/4, R3/4
Pressure 20 bar
Material stainless steel
Length 42.5 mm
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 73072910
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes