118529 | Riegler

Double threaded nipple, L 24 mm, 20 bar, stainless steel, for pipe systems, 118529

Order No.: 63G3695
EAN: 4047322723329
MPN:
118529
DGNR3818ES4408RED
118529 Riegler Fittings and Accessories Image 1
118529 Riegler Fittings and Accessories Image 2
118529 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4990 € *
Available in 3 Days: 38 pcs. - if ordered today
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4990 €
10 pcs.
2.3562 €
15 pcs.
2.2015 €
25 pcs.
2.0706 €
50 pcs.
1.9754 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type double threaded nipple
Thread size R3/8, R1/8
Pressure 20 bar
Material stainless steel
Length 24 mm
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 73072910
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes