117877 | Riegler

Screw-in hose nozzle, L 40 mm, 25 bar, brass, nickel-plated, for hose, 117877

Order No.: 63G4229
EAN: 4047322722247
MPN:
117877
239.1219.MSN.OR
117877 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.2951 € *
Available in 3 Days: 22 pcs. - if ordered today
Total Price:
6.30 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2951 €
3 pcs.
5.9738 €
5 pcs.
5.6882 €
7 pcs.
5.3431 €
10 pcs.
5.0337 €
*incl. VAT plus shipping costs
Subject to prior sale

Screw-in hose connector, 117877, Riegler

Screw-in hose connector, O-ring, G 1/2, I.D. 19, nickel-plated brass, Max. working pressure 25 bar, Max. operating temperature 80 °C.

Technical specifications
Filter Property Value
Product type screw-in hose nozzle
Thread size G1/2
Pressure 25 bar
Material brass, nickel-plated
Length 40 mm
Suitable for hose
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No