111484 | Riegler
Screw-in hose nozzle, L 40 mm, 25 bar, brass, nickel-plated, for hose, 111484
Order No.: 63G4226
EAN: 4047322398114
MPN:
111484
N239.517-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7001 € *
Available in 3 Days: 9 pcs. - if ordered today
Total Price:
5.70 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7001 €
5 pcs.
5.4145 €
10 pcs.
5.1527 €
15 pcs.
4.8433 €
20 pcs.
4.5696 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw-in hose connector, 111484, Riegler
Screw-in hose connector, O-ring G 1/2 f.hose I.D. 15 nickel-plated brass, Max. working pressure 25 bar, Max. operating temperature 80 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in hose nozzle | |
| Thread size | G1/2 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 40 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |