111482 | Riegler
Screw-in hose nozzle, L 36 mm, 25 bar, brass, nickel-plated, for hose, 111482
Order No.: 63G4223
EAN: 4047322056427
MPN:
111482
239.515
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.1531 € *
Available in 3 Days: 18 pcs. - if ordered today
Total Price:
4.15 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1531 €
5 pcs.
3.9389 €
10 pcs.
3.7485 €
15 pcs.
3.5224 €
20 pcs.
3.3201 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw-in hose connector, 111482, Riegler
Screw-in hose connector, O-ring G 1/2 f.hose I.D. 11 nickel-plated brass, Max. working pressure 25 bar, Max. operating temperature 80 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in hose nozzle | |
| Thread size | G1/2 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 36 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |