117859 | Riegler

Screw-in hose nozzle, L 36 mm, 25 bar, brass, nickel-plated, for hose, 117859

Order No.: 63G4227
EAN: 4047322722223
MPN:
117859
239.1216.MSN.OR
117859 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.9976 € *
Available in 3 Days: 17 pcs. - if ordered today
Total Price:
6.00 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9976 €
3 pcs.
5.6882 €
5 pcs.
5.4145 €
7 pcs.
5.0932 €
10 pcs.
4.8076 €
*incl. VAT plus shipping costs
Subject to prior sale

Screw-in hose connector, 117859, Riegler

Screw-in hose connector, O-ring, G 1/2, I.D. 16, nickel-plated brass, Max. working pressure 25 bar, Max. operating temperature 80 °C.

Technical specifications
Filter Property Value
Product type screw-in hose nozzle
Thread size G1/2
Pressure 25 bar
Material brass, nickel-plated
Length 36 mm
Suitable for hose
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No