117769 | Riegler
Screw-in hose nozzle, L 52 mm, 25 bar, brass, for hose, 117769
Order No.: 63G4315
EAN: 4047322720687
MPN:
117769
MS239R1219
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.4145 € *
Available in 3 Days: 657 pcs. - if ordered today
Total Price:
5.41 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4145 €
5 pcs.
5.1289 €
10 pcs.
4.8909 €
15 pcs.
4.5934 €
20 pcs.
4.3316 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw-in hose connector, 117769, Riegler
Screw-in hose connector, R 1/2 o., for hose I.D. 19, AF 24, brass, Max. working pressure 25 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in hose nozzle | |
| Thread size | R1/2 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 52 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GR |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |