117292 | Riegler

Screw-in hose nozzle, L 38 mm, 25 bar, brass, for hose, 117292

Order No.: 63G4284
EAN: 4047322720441
MPN:
117292
MS239R1808
117292 Riegler Fittings and Accessories Image 1
117292 Riegler Fittings and Accessories Image 2
117292 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1539 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
2.15 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1539 €
10 pcs.
2.0468 €
25 pcs.
1.9040 €
50 pcs.
1.7969 €
100 pcs.
1.7136 €
*incl. VAT plus shipping costs
Subject to prior sale

Screw-in hose connector, 117292, Riegler

Screw-in hose connector, R 1/8 o., for hose I.D. 8, AF 14, brass, Max. working pressure 25 bar, Max. operating temperature 150 °C.

Technical specifications
Filter Property Value
Product type screw-in hose nozzle
Thread size R1/8
Pressure 25 bar
Material brass
Length 38 mm
Suitable for hose
Logistics
Property Value
Country of origin TR
Customs tariff number 74122000
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No