114594 | Riegler

L multiple distributor, L 39 mm, 10 bar, plastic/brass, nickel-plated, for hose, 114594

Order No.: 63G5984
EAN: 4047322370202
MPN:
114594
214.018-4
114594 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.9829 € *
Available in 3 Days: 35 pcs. - if ordered today
Total Price:
12.98 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9829 €
3 pcs.
12.3522 €
5 pcs.
11.7691 €
7 pcs.
11.0789 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type L multiple distributor
Thread size G1/8
Pressure 10 bar
Material plastic/brass, nickel-plated
Medium compressed air
Length 39 mm
Suitable for hose
Logistics
Property Value
Country of origin CN
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No