109698 | Riegler
L multiple distributor, L 46 mm, 10 bar, plastic/brass, nickel-plated, for hose, 109698
Order No.: 63G5980
EAN: 4047322394093
MPN:
109698
214.014-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.3181 € *
Available in 3 Days: 184 pcs. - if ordered today
Total Price:
8.32 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3181 €
3 pcs.
7.8897 €
5 pcs.
7.5089 €
7 pcs.
7.0567 €
10 pcs.
6.6521 €
*incl. VAT plus shipping costs
Subject to prior sale
L-multi-distributor, 109698, Riegler
Multiple union elbow with outer hex, 4 outlets, swivel type, parallel male thread with O-ring (NBR).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | L multiple distributor | |
| Thread size | G1/4 | |
| Pressure | 10 bar | |
| Material | plastic/brass, nickel-plated | |
| Medium | compressed air | |
| Length | 46 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |