109708 | Riegler
L multiple distributor, L 53.8 mm, 10 bar, plastic/brass, nickel-plated, for hose, 109708
Order No.: 63G5988
EAN: 4047322394239
MPN:
109708
215.038-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.9107 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
14.91 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9107 €
3 pcs.
14.1848 €
5 pcs.
13.5184 €
7 pcs.
12.7330 €
*incl. VAT plus shipping costs
Subject to prior sale
L-multi-distributor, 109708, Riegler
Multiple union elbow with outer hex, 4 outlets, swivel type, conical male thread, coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | L multiple distributor | |
| Thread size | R3/8 | |
| Pressure | 10 bar | |
| Material | plastic/brass, nickel-plated | |
| Medium | compressed air | |
| Length | 53.8 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |