113387 | Riegler

Silencer, L 110.5 mm, 12 bar, plastic, for Pneumatic, 113387

Order No.: 63G5812
EAN: 4047322273589
MPN:
113387
578-6
113387 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.7207 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
13.72 € *
Price list
Quantity
Price per unit*
1 pcs.
13.7207 €
3 pcs.
13.0424 €
5 pcs.
12.4355 €
7 pcs.
11.7096 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type silencer
Thread size G1
Pressure 12 bar
Material plastic
Length 110.5 mm
Suitable for Pneumatic
Logistics
Property Value
Country of origin IT
Customs tariff number 84819000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes