113386 | Riegler
Silencer, L 112 mm, 12 bar, plastic, for Pneumatic, 113386
Order No.: 63G5816
EAN: 4047322273572
MPN:
113386
578-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.7207 € *
Available in 3 Days: 13 pcs. - if ordered today
Total Price:
13.72 € *
Price list
Quantity
Price per unit*
1 pcs.
13.7207 €
3 pcs.
13.0424 €
5 pcs.
12.4355 €
7 pcs.
11.7096 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic silencer, 113386, Riegler
Plastic silencer with steel mesh and cotton cloth filling. Impurity is retained due to the steel mesh and cotton cloth filling; only air escapes. Improved silencing effect.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | silencer | |
| Thread size | G3/4 | |
| Pressure | 12 bar | |
| Material | plastic | |
| Length | 112 mm | |
| Suitable for | Pneumatic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84819000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |