113383 | Riegler
Silencer, L 43 mm, 12 bar, plastic, for Pneumatic, 113383
Order No.: 63G5814
EAN: 4047322273541
MPN:
113383
578-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9635 € *
Available in 3 Days: 113 pcs. - if ordered today
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9635 €
10 pcs.
1.8564 €
25 pcs.
1.7255 €
50 pcs.
1.6303 €
100 pcs.
1.5589 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic silencer, 113383, Riegler
Plastic silencer with steel mesh and cotton cloth filling. Impurity is retained due to the steel mesh and cotton cloth filling; only air escapes. Improved silencing effect.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | silencer | |
| Thread size | G1/4 | |
| Pressure | 12 bar | |
| Material | plastic | |
| Length | 43 mm | |
| Suitable for | Pneumatic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84819000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |