113385 | Riegler
Silencer, L 58 mm, 12 bar, plastic, for Pneumatic, 113385
Order No.: 63G5813
EAN: 4047322273565
MPN:
113385
578-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5105 € *
Available in 3 Days: 73 pcs. - if ordered today
Total Price:
3.51 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5105 €
10 pcs.
3.3439 €
15 pcs.
3.1773 €
25 pcs.
2.9869 €
50 pcs.
2.8203 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | silencer | |
| Thread size | G1/2 | |
| Pressure | 12 bar | |
| Material | plastic | |
| Length | 58 mm | |
| Suitable for | Pneumatic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84819000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |