113375 | Riegler
Silencer, L 50 mm, 12 bar, plastic, for Pneumatic, 113375
Order No.: 63G7484
EAN: 4047322247078
MPN:
113375
561.6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.2518 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
25.25 € *
Price list
Quantity
Price per unit*
1 pcs.
25.2518 €
3 pcs.
24.0618 €
5 pcs.
22.6338 €
7 pcs.
21.3605 €
*incl. VAT plus shipping costs
Subject to prior sale
Silencer, 113375, Riegler
Silencer with spring setting, G 1, AF 36, Operating pressure max. 12 bar, Operating temperature -10 °C to 80 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | silencer | |
| Thread size | G1 | |
| Pressure | 12 bar | |
| Material | plastic | |
| Length | 50 mm | |
| Suitable for | Pneumatic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73269096 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |