113371 | Riegler

Silencer, L 32 mm, 12 bar, plastic, for Pneumatic, 113371

Order No.: 63G7486
EAN: 4047322247030
MPN:
113371
561.2
113371 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2011 € *
Available in 3 Days: 16 pcs. - if ordered today
Total Price:
3.20 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2011 €
10 pcs.
3.0345 €
15 pcs.
2.8917 €
25 pcs.
2.7132 €
50 pcs.
2.5585 €
*incl. VAT plus shipping costs
Subject to prior sale

Silencer, 113371, Riegler

Silencer with spring setting, G 1/4, AF 15, Operating pressure max. 12 bar, Operating temperature -10 °C to 80 °C.

Technical specifications
Filter Property Value
Product type silencer
Thread size G1/4
Pressure 12 bar
Material plastic
Length 32 mm
Suitable for Pneumatic
Logistics
Property Value
Customs tariff number 73269096
Country of origin IT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead