113374 | Riegler
Silencer, L 50 mm, 12 bar, plastic, for Pneumatic, 113374
Order No.: 63G7488
EAN: 4047322247061
MPN:
113374
561.5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.1007 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
16.10 € *
Price list
Quantity
Price per unit*
1 pcs.
16.1007 €
3 pcs.
15.3034 €
5 pcs.
14.5894 €
7 pcs.
13.7326 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | silencer | |
| Thread size | G3/4 | |
| Pressure | 12 bar | |
| Material | plastic | |
| Length | 50 mm | |
| Suitable for | Pneumatic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73269096 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |