113373 | Riegler
Silencer, L 39 mm, 12 bar, plastic, for Pneumatic, 113373
Order No.: 63G7485
EAN: 4047322247054
MPN:
113373
561.4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9500 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
5.95 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9500 €
3 pcs.
5.6525 €
5 pcs.
5.3788 €
7 pcs.
5.0575 €
10 pcs.
4.7719 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | silencer | |
| Thread size | G1/2 | |
| Pressure | 12 bar | |
| Material | plastic | |
| Length | 39 mm | |
| Suitable for | Pneumatic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73269096 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |