113332 | Riegler
Silencer, L 71 mm, 8 bar, stainless steel, for Pneumatic, 113332
Order No.: 63G7506
EAN: 4047322188517
MPN:
113332
562-6 ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.6024 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
41.60 € *
Price list
Quantity
Price per unit*
1 pcs.
41.6024 €
2 pcs.
39.7936 €
3 pcs.
38.1514 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | silencer | |
| Thread size | G1 | |
| Pressure | 8 bar | |
| Material | stainless steel | |
| Length | 71 mm | |
| Suitable for | Pneumatic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84819000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |