113329 | Riegler
Silencer, L 39 mm, 8 bar, stainless steel, for Pneumatic, 113329
Order No.: 63G7511
EAN: 4047322100854
MPN:
113329
562-3 ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.3129 € *
Available in 3 Days: 76 pcs. - if ordered today
Total Price:
21.31 € *
Price list
Quantity
Price per unit*
1 pcs.
21.3129 €
3 pcs.
20.3014 €
5 pcs.
19.0876 €
7 pcs.
18.0166 €
*incl. VAT plus shipping costs
Subject to prior sale
Silencer, 113329, Riegler
Silencer, Stainless steel 1.4401, G 3/8, AF 19, Operating pressure max. 8 bar, Operating temperature -10 °C to 250 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | silencer | |
| Thread size | G3/8 | |
| Pressure | 8 bar | |
| Material | stainless steel | |
| Length | 39 mm | |
| Suitable for | Pneumatic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84819000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |