113331 | Riegler
Silencer, L 58 mm, 8 bar, stainless steel, for Pneumatic, 113331
Order No.: 63G7510
EAN: 4047322368841
MPN:
113331
562-5 ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.6762 € *
Available in 3 Days: 9 pcs. - if ordered today
Total Price:
35.68 € *
Price list
Quantity
Price per unit*
1 pcs.
35.6762 €
3 pcs.
33.9745 €
5 pcs.
31.9634 €
7 pcs.
30.1546 €
*incl. VAT plus shipping costs
Subject to prior sale
Silencer, 113331, Riegler
Silencer, Stainless steel 1.4401, G 3/4, AF 30, Operating pressure max. 8 bar, Operating temperature -10 °C to 250 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | silencer | |
| Thread size | G3/4 | |
| Pressure | 8 bar | |
| Material | stainless steel | |
| Length | 58 mm | |
| Suitable for | Pneumatic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84819000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |