113330 | Riegler
Silencer, L 48 mm, 8 bar, stainless steel, for Pneumatic, 113330
Order No.: 63G7507
EAN: 4047322100861
MPN:
113330
562-4 ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.7020 € *
Available in 3 Days: 76 pcs. - if ordered today
Total Price:
30.70 € *
Price list
Quantity
Price per unit*
1 pcs.
30.7020 €
3 pcs.
29.2383 €
5 pcs.
27.5009 €
7 pcs.
25.9658 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | silencer | |
| Thread size | G1/2 | |
| Pressure | 8 bar | |
| Material | stainless steel | |
| Length | 48 mm | |
| Suitable for | Pneumatic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84819000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |