113328 | Riegler

Silencer, L 33 mm, 8 bar, stainless steel, for Pneumatic, 113328

Order No.: 63G7508
EAN: 4047322100847
MPN:
113328
562-2 ES
113328 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.9341 € *
Available in 3 Days: 150 pcs. - if ordered today
Total Price:
15.93 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9341 €
3 pcs.
15.1487 €
5 pcs.
14.4466 €
7 pcs.
13.5898 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type silencer
Thread size G1/4
Pressure 8 bar
Material stainless steel
Length 33 mm
Suitable for Pneumatic
Logistics
Property Value
Country of origin CN
Customs tariff number 84819000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes